
BR24T02FVM-WTR | |
|---|---|
DigiKey Part Number | BR24T02FVM-WTR-ND - Tape & Reel (TR) BR24T02FVM-WCT-ND - Cut Tape (CT) BR24T02FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FVM-WTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FVM-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,34270 € | 34,27 € |
| 250 | 0,33276 € | 83,19 € |
| 500 | 0,32518 € | 162,59 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

