Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BH15LB1WG-TR | |
|---|---|
DigiKey Part Number | BH15LB1WGTR-ND - Tape & Reel (TR) BH15LB1WGCT-ND - Cut Tape (CT) BH15LB1WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH15LB1WG-TR |
Description | IC REG LINEAR 1.5V 150MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-SSOP |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU15TD3WG-TR | Rohm Semiconductor | 935 | BU15TD3WGCT-ND | 0,33000 € | Similar |
| LP5951MF-1.5/NOPB | Texas Instruments | 2.450 | LP5951MF-1.5/NOPBCT-ND | 0,88000 € | Similar |
| LP5951MFX-1.5/NOPB | Texas Instruments | 6.135 | 296-LP5951MFX-1.5/NOPBCT-ND | 0,76000 € | Similar |
| NJU7772F15-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7772F15-TE1CT-ND | 0,51000 € | Similar |
| RT9013-15GB | Richtek USA Inc. | 2.920 | 1028-RT9013-15GBCT-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28271 € | 848,13 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






