- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-VQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1406KV-E2

DigiKey Part Number
846-BH1406KV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH1406KV-E2
Description
RF RCVR FM 76MHZ-108MHZ 48VQFP
Customer Reference
Detailed Description
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-VQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
76MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
FM Radio Receiver
Current - Receiving
15mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.4V ~ 4V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-VQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

1.500In Stock
Purchasing Option
957In Stock
Purchasing Option