
BDS2EJAAGUL-E2 | |
|---|---|
DigiKey Part Number | BDS2EJAAGUL-E2TR-ND - Tape & Reel (TR) BDS2EJAAGUL-E2CT-ND - Cut Tape (CT) BDS2EJAAGUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDS2EJAAGUL-E2 |
Description | IC PWR SWITCH N-CH 1:1 8VCSP50L1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-VCSP50L1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | BDS2EJAAGUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.0V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VCSP50L1 (1.95x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42415 € | 1.272,45 € |
| 6.000 | 0,41430 € | 2.485,80 € |
| 9.000 | 0,40937 € | 3.684,33 € |
| 15.000 | 0,40390 € | 6.058,50 € |
| 21.000 | 0,40071 € | 8.414,91 € |
| Unit Price without VAT: | 0,42415 € |
|---|---|
| Unit Price with VAT: | 0,50474 € |

