
BDJ5FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BDJ5FD0WHFP-TR-ND - Tape & Reel (TR) 846-BDJ5FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BDJ5FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ5FD0WHFP-TR |
Description | IC REG LINEAR 15V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ5FD0WHFP-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.55V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,32280 € | 33,07 € |
| 100 | 1,18310 € | 118,31 € |
| 250 | 1,11644 € | 279,11 € |
| 500 | 1,08318 € | 541,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01603 € | 2.032,06 € |
| 4.000 | 0,99364 € | 3.974,56 € |
| 6.000 | 0,98243 € | 5.894,58 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



