


BDJ5FC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BDJ5FC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BDJ5FC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BDJ5FC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ5FC0JEFJ-E2 |
Description | 1A 15V, FIXED OUTPUT, HIGH-ACCUR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 26.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49664 € | 248,32 € |
| 1.000 | 0,48503 € | 485,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46088 € | 1.152,20 € |
| 5.000 | 0,44980 € | 2.249,00 € |
| 7.500 | 0,44426 € | 3.331,95 € |
| 12.500 | 0,43812 € | 5.476,50 € |
| 17.500 | 0,43453 € | 7.604,28 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

