


BDJ2FC0WFP-E2 | |
|---|---|
DigiKey Part Number | BDJ2FC0WFP-E2TR-ND - Tape & Reel (TR) BDJ2FC0WFP-E2CT-ND - Cut Tape (CT) BDJ2FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FC0WFP-E2 |
Description | IC REG LINEAR 12V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2FC0WFP-E2 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,36336 € | 90,84 € |
| 500 | 0,34764 € | 173,82 € |
| 1.000 | 0,33470 € | 334,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32405 € | 648,10 € |
| 4.000 | 0,31528 € | 1.261,12 € |
| 6.000 | 0,31088 € | 1.865,28 € |
| 10.000 | 0,30602 € | 3.060,20 € |
| 14.000 | 0,30317 € | 4.244,38 € |
| 20.000 | 0,30044 € | 6.008,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

