New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BDJ2FC0JEFJ-E2

DigiKey Part Number
846-BDJ2FC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BDJ2FC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BDJ2FC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ2FC0JEFJ-E2
Description
1A 12V, FIXED OUTPUT, HIGH-ACCUR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70200 €7,02 €
250,63400 €15,85 €
1000,55980 €55,98 €
2500,52432 €131,08 €
5000,50290 €251,45 €
1.0000,49114 €491,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46668 €1.166,70 €
5.0000,45547 €2.277,35 €
7.5000,44985 €3.373,88 €
12.5000,44363 €5.545,38 €
17.5000,44000 €7.700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €