



BDJ0GA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BDJ0GA5MEFJ-ME2TR-ND - Tape & Reel (TR) BDJ0GA5MEFJ-ME2CT-ND - Cut Tape (CT) BDJ0GA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ0GA5MEFJ-ME2 |
Description | IC REG LIN 10V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ0GA5MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.6 mA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 500mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ0GA5VEFJ-ME2 | Rohm Semiconductor | 2.481 | 846-BDJ0GA5VEFJ-ME2CT-ND | 0,87000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61390 € | 61,39 € |
| 250 | 0,57576 € | 143,94 € |
| 500 | 0,56280 € | 281,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56280 € | 1.407,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

