Thermostat 70°C Active High Open Drain 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0701HFV-TR

DigiKey Part Number
BDJ0701HFVTR-ND - Tape & Reel (TR)
BDJ0701HFVCT-ND - Cut Tape (CT)
BDJ0701HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ0701HFV-TR
Description
THERMOSTAT 70DEGC ACT HI HVSOF5
Customer Reference
Detailed Description
Thermostat 70°C Active High Open Drain 5-HVSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Trip Temperature Threshold
Hot
Switching Temperature
70°C
Accuracy
±2.5°C
Current - Output (Max)
5mA
Output Type
Open Drain
Output
Active High
Output Function
OverTemp, VTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
7.5µA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61264 €1.837,92 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €