
BDE1100G-TR | |
|---|---|
DigiKey Part Number | BDE1100GTR-ND - Tape & Reel (TR) BDE1100GCT-ND - Cut Tape (CT) BDE1100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDE1100G-TR |
Description | THERMOSTAT 110DEGC ACT LOW 5SSOP |
Customer Reference | |
Detailed Description | Thermostat 110°C Active Low Open Drain 5-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 110°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.9 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -30°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67150 € | 2.014,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

