
BDE1000G-TR | |
|---|---|
DigiKey Part Number | 846-BDE1000G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE1000G-TR |
Description | THERMOSTAT 100DEGC ACT LOW 5SSOP |
Customer Reference | |
Detailed Description | Thermostat 100°C Active Low Open Drain 5-SSOP |
Category | Output Function /OverTemp, VTemp |
Manufacturer Rohm Semiconductor | Selectable Hysteresis No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9 V ~ 5.5 V |
Part Status Not For New Designs | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -30°C ~ 130°C |
Switching Temperature 100°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 5mA | Supplier Device Package 5-SSOP |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66315 € | 1.989,45 € |
| Unit Price without VAT: | 0,66315 € |
|---|---|
| Unit Price with VAT: | 0,78915 € |

