
BD9S300MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9S300MUF-CE2TR-ND - Tape & Reel (TR) BD9S300MUF-CE2CT-ND - Cut Tape (CT) BD9S300MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S300MUF-CE2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9S300MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,49000 € | 37,25 € |
| 100 | 1,33580 € | 133,58 € |
| 250 | 1,26216 € | 315,54 € |
| 500 | 1,21780 € | 608,90 € |
| 1.000 | 1,18128 € | 1.181,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13618 € | 3.408,54 € |
| 6.000 | 1,11411 € | 6.684,66 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |







