
BD9S111NUX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S111NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S111NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S111NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S111NUX-CE2 |
Description | IC REG BUCK 1.8V 1A 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,04880 € | 26,22 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,87948 € | 219,87 € |
| 500 | 0,84652 € | 423,26 € |
| 1.000 | 0,81938 € | 819,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75597 € | 3.023,88 € |
| 8.000 | 0,74127 € | 5.930,16 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

