
BD9P305EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P305EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9P305EFV-CE2CT-ND - Cut Tape (CT) 846-BD9P305EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P305EFV-CE2 |
Description | IC REG BUCK ADJ 3A 20HTSSOP-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 440kHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40360 € | 35,09 € |
| 100 | 1,25710 € | 125,71 € |
| 250 | 1,18716 € | 296,79 € |
| 500 | 1,14502 € | 572,51 € |
| 1.000 | 1,11033 € | 1.110,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07372 € | 2.684,30 € |
| 5.000 | 1,05165 € | 5.258,25 € |
| 7.500 | 1,04060 € | 7.804,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

