
BD9P208MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P208MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P208MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P208MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P208MUF-CE2 |
Description | IC REG BUCK ADJ 2A VQFN24FV4040 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9P208MUF-CE2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package VQFN24FV4040 |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,20200 € | 30,05 € |
| 100 | 1,07350 € | 107,35 € |
| 250 | 1,01212 € | 253,03 € |
| 500 | 0,97786 € | 488,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91253 € | 2.281,32 € |
| 5.000 | 0,89315 € | 4.465,75 € |
| 7.500 | 0,88345 € | 6.625,88 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

