
BD9P205EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P205EFV-CE2TR-ND - Tape & Reel (TR) 846-BD9P205EFV-CE2CT-ND - Cut Tape (CT) 846-BD9P205EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P205EFV-CE2 |
Description | IC REG BUCK ADJ 2A 20HTSSOP-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9P205EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,04760 € | 51,19 € |
| 100 | 1,84440 € | 184,44 € |
| 250 | 1,74756 € | 436,89 € |
| 500 | 1,72622 € | 863,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59038 € | 3.975,95 € |
| 5.000 | 1,55980 € | 7.799,00 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


