


BD9G201UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9G201UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9G201UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9G201UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201UEFJ-LBE2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G201UEFJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,13880 € | 28,47 € |
| 100 | 1,01560 € | 101,56 € |
| 250 | 0,95688 € | 239,22 € |
| 500 | 0,92170 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86162 € | 2.154,05 € |
| 5.000 | 0,84309 € | 4.215,45 € |
| 7.500 | 0,83382 € | 6.253,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


