
BD9E304FP4-LBZTL | |
|---|---|
DigiKey Part Number | 846-BD9E304FP4-LBZTLTR-ND - Tape & Reel (TR) 846-BD9E304FP4-LBZTLCT-ND - Cut Tape (CT) 846-BD9E304FP4-LBZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E304FP4-LBZTL |
Description | IC REG BUCK ADJ 3A TSOT23-8L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT23-8L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,08840 € | 27,21 € |
| 100 | 0,97020 € | 97,02 € |
| 250 | 0,91364 € | 228,41 € |
| 500 | 0,87958 € | 439,79 € |
| 1.000 | 0,87825 € | 878,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,81289 € | 2.845,11 € |
| 7.000 | 0,79667 € | 5.576,69 € |
| 10.500 | 0,78855 € | 8.279,77 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

