


BD9E303EFJ-LBE2 | |
---|---|
DigiKey Part Number | BD9E303EFJ-LBE2TR-ND - Tape & Reel (TR) BD9E303EFJ-LBE2CT-ND - Cut Tape (CT) BD9E303EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E303EFJ-LBE2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E303EFJ-LBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,82000 € | 2,82 € |
10 | 2,11900 € | 21,19 € |
25 | 1,94320 € | 48,58 € |
100 | 1,74980 € | 174,98 € |
250 | 1,65764 € | 414,41 € |
500 | 1,60206 € | 801,03 € |
1.000 | 1,55632 € | 1.556,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,50803 € | 3.770,07 € |
5.000 | 1,47893 € | 7.394,65 € |
Unit Price without VAT: | 2,82000 € |
---|---|
Unit Price with VAT: | 3,35580 € |