
BD9E302EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9E302EFJ-E2TR-ND - Tape & Reel (TR) BD9E302EFJ-E2CT-ND - Cut Tape (CT) BD9E302EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E302EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E302EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.6V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| 250 | 0,50520 € | 126,30 € |
| 500 | 0,48456 € | 242,28 € |
| 1.000 | 0,46757 € | 467,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44965 € | 1.124,12 € |
| 5.000 | 0,43884 € | 2.194,20 € |
| 7.500 | 0,43343 € | 3.250,72 € |
| 12.500 | 0,42743 € | 5.342,88 € |
| 17.500 | 0,42393 € | 7.418,77 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











