


BD9E301UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9E301UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9E301UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9E301UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E301UEFJ-LBE2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E301UEFJ-LBE2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E301EFJ-LBE2 | Rohm Semiconductor | 4.801 | BD9E301EFJ-LBE2CT-ND | 3,84000 € | Parametric Equivalent |
| BD9E301EFJ-LBH2 | Rohm Semiconductor | 225 | BD9E301EFJ-LBH2CT-ND | 3,65000 € | Parametric Equivalent |
| BD9E301UEFJ-LBH2 | Rohm Semiconductor | 250 | 846-BD9E301UEFJ-LBH2CT-ND | 4,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,59720 € | 39,93 € |
| 100 | 1,43290 € | 143,29 € |
| 250 | 1,35464 € | 338,66 € |
| 500 | 1,30750 € | 653,75 € |
| 1.000 | 1,26867 € | 1.268,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33372 € | 3.334,30 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

