


BD9E300UEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD9E300UEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD9E300UEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD9E300UEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E300UEFJ-LBH2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32200 € | 33,22 € |
| 25 | 3,06280 € | 76,57 € |
| 100 | 2,77710 € | 277,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,64100 € | 660,25 € |
| 500 | 2,55894 € | 1.279,47 € |
| 750 | 2,51787 € | 1.888,40 € |
| 1.250 | 2,47234 € | 3.090,43 € |
| 1.750 | 2,44573 € | 4.280,03 € |
| 2.500 | 2,42014 € | 6.050,35 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

