BD9E300EFJ-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E300EFJ-EVK-001

DigiKey Part Number
BD9E300EFJ-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD9E300EFJ-EVK-001
Description
EVAL BOARD FOR BD9E300
Customer Reference
Detailed Description
BD9E300 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
cms-part-status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2.5A
Voltage - Input
7.2V ~ 33V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
BD9E300
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete