
BD9E202FP4-ZTL | |
|---|---|
DigiKey Part Number | 846-BD9E202FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E202FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E202FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E202FP4-ZTL |
Description | IC REG BUCK ADJ 2A TSOT23-6CJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.4V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6CJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49120 € | 12,28 € |
| 100 | 0,43170 € | 43,17 € |
| 250 | 0,40328 € | 100,82 € |
| 500 | 0,38618 € | 193,09 € |
| 1.000 | 0,37209 € | 372,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,30160 € | 1.055,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


