
BD9E200FP4-ZTL | |
|---|---|
DigiKey Part Number | 846-BD9E200FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E200FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E200FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E200FP4-ZTL |
Description | IC REG BUCK ADJ 2A TSOT23-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86320 € | 21,58 € |
| 100 | 0,76630 € | 76,63 € |
| 250 | 0,72000 € | 180,00 € |
| 500 | 0,69210 € | 346,05 € |
| 1.000 | 0,68469 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63742 € | 2.230,97 € |
| 7.000 | 0,62412 € | 4.368,84 € |
| 10.500 | 0,61746 € | 6.483,33 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

