
BD9E151NUX-EVK-101 | |
|---|---|
DigiKey Part Number | BD9E151NUX-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | BD9E151NUX-EVK-101 |
Description | EVAL BOARD FOR BD9E151 |
Customer Reference | |
Detailed Description | BD9E151 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Input 6V ~ 28V |
Manufacturer Rohm Semiconductor | Regulator Topology Buck |
Packaging Box | Frequency - Switching 600kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part BD9E151 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 1.2A |

