
BD9E151ANUX-TR | |
|---|---|
DigiKey Part Number | 846-BD9E151ANUX-TR-ND - Tape & Reel (TR) 846-BD9E151ANUX-TRCT-ND - Cut Tape (CT) 846-BD9E151ANUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E151ANUX-TR |
Description | IC REG BUCK ADJ 1.2A 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E151ANUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54120 € | 13,53 € |
| 100 | 0,47620 € | 47,62 € |
| 250 | 0,44540 € | 111,35 € |
| 500 | 0,42680 € | 213,40 € |
| 1.000 | 0,41149 € | 411,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38853 € | 1.554,12 € |
| 8.000 | 0,38000 € | 3.040,00 € |
| 12.000 | 0,37572 € | 4.508,64 € |
| 20.000 | 0,37099 € | 7.419,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

