
BD9E151ANUX-TR | |
|---|---|
DigiKey Part Number | 846-BD9E151ANUX-TR-ND - Tape & Reel (TR) 846-BD9E151ANUX-TRCT-ND - Cut Tape (CT) 846-BD9E151ANUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E151ANUX-TR |
Description | IC REG BUCK ADJ 1.2A 8VSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E151ANUX-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VSON008X2030 |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,45144 € | 112,86 € |
| 500 | 0,43258 € | 216,29 € |
| 1.000 | 0,42001 € | 420,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39379 € | 1.575,16 € |
| 8.000 | 0,38514 € | 3.081,12 € |
| 12.000 | 0,38081 € | 4.569,72 € |
| 20.000 | 0,37602 € | 7.520,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


