Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E101FJ-LBGH2

DigiKey Part Number
BD9E101FJ-LBGH2TR-ND - Tape & Reel (TR)
BD9E101FJ-LBGH2CT-ND - Cut Tape (CT)
BD9E101FJ-LBGH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E101FJ-LBGH2
Description
IC REG BUCK ADJ 1A 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9E101FJ-LBGH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22700 €22,27 €
252,04360 €51,09 €
1001,84150 €184,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,74520 €436,30 €
5001,68718 €843,59 €
7501,65811 €1.243,58 €
1.2501,62590 €2.032,37 €
1.7501,60707 €2.812,37 €
2.5001,58897 €3.972,43 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €