
BD9E100FJ-LBGE2 | |
|---|---|
DigiKey Part Number | BD9E100FJ-LBGE2TR-ND - Tape & Reel (TR) BD9E100FJ-LBGE2CT-ND - Cut Tape (CT) BD9E100FJ-LBGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E100FJ-LBGE2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E100FJ-LBGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,34800 € | 58,70 € |
| 100 | 2,11990 € | 211,99 € |
| 250 | 2,01108 € | 502,77 € |
| 500 | 1,99746 € | 998,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83448 € | 4.586,20 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

