
BD9D322QWZ-E2 | |
|---|---|
DigiKey Part Number | BD9D322QWZ-E2TR-ND - Tape & Reel (TR) BD9D322QWZ-E2CT-ND - Cut Tape (CT) BD9D322QWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D322QWZ-E2 |
Description | IC REG BUCK ADJ 3A UMMP008Z2020 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D322QWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMMP008Z2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39250 € | 39,25 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35050 € | 175,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31802 € | 1.272,08 € |
| 8.000 | 0,31078 € | 2.486,24 € |
| 12.000 | 0,30715 € | 3.685,80 € |
| 20.000 | 0,30313 € | 6.062,60 € |
| 28.000 | 0,30078 € | 8.421,84 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

