
BD9D320EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9D320EFJ-E2TR-ND - Tape & Reel (TR) BD9D320EFJ-E2CT-ND - Cut Tape (CT) BD9D320EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D320EFJ-E2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D320EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36800 € | 9,20 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,29940 € | 74,85 € |
| 500 | 0,28606 € | 143,03 € |
| 1.000 | 0,27505 € | 275,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26342 € | 658,55 € |
| 5.000 | 0,25642 € | 1.282,10 € |
| 7.500 | 0,25291 € | 1.896,83 € |
| 12.500 | 0,24902 € | 3.112,75 € |
| 17.500 | 0,24675 € | 4.318,12 € |
| 25.000 | 0,24456 € | 6.114,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






