
BD9C601EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-1115-2-ND - Tape & Reel (TR) 846-1115-1-ND - Cut Tape (CT) 846-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C601EFJ-E2 |
Description | IC REG BUCK ADJ 6A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9C601EFJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| 500 | 1,09230 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01661 € | 2.541,53 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| 7.500 | 0,98485 € | 7.386,38 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |



