
BD9C501EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-1114-2-ND - Tape & Reel (TR) 846-1114-1-ND - Cut Tape (CT) 846-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C501EFJ-E2 |
Description | IC REG BUCK ADJ 5A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9C501EFJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09520 € | 109,52 € |
| 250 | 1,03276 € | 258,19 € |
| 500 | 0,99866 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93147 € | 2.328,68 € |
| 5.000 | 0,91176 € | 4.558,80 € |
| 7.500 | 0,90189 € | 6.764,18 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |





