
BD9C301FJ-LBGH2 | |
|---|---|
DigiKey Part Number | BD9C301FJ-LBGH2TR-ND - Tape & Reel (TR) BD9C301FJ-LBGH2CT-ND - Cut Tape (CT) BD9C301FJ-LBGH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C301FJ-LBGH2 |
Description | IC REG BUCK ADJ 3A 8SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9C301FJ-LBGH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60800 € | 26,08 € |
| 25 | 2,39640 € | 59,91 € |
| 100 | 2,16400 € | 216,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05320 € | 513,30 € |
| 500 | 1,98646 € | 993,23 € |
| 750 | 1,95304 € | 1.464,78 € |
| 1.250 | 1,91599 € | 2.394,99 € |
| 1.750 | 1,89434 € | 3.315,09 € |
| 2.500 | 1,87352 € | 4.683,80 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

