BD9C301FJ-EVK-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: 50,79000 €
Datasheet
BD9C301FJ-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9C301FJ-EVK-001

DigiKey Part Number
BD9C301FJ-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD9C301FJ-EVK-001
Description
EVAL BOARD FOR BD9C301
Customer Reference
Detailed Description
BD9C301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
4.72V ~ 18V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
BD9C301
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes