
BD9B500MUV-E2 | |
|---|---|
DigiKey Part Number | BD9B500MUV-E2TR-ND - Tape & Reel (TR) BD9B500MUV-E2CT-ND - Cut Tape (CT) BD9B500MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B500MUV-E2 |
Description | IC REG BUCK ADJ 5A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B500MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71720 € | 17,93 € |
| 100 | 0,63460 € | 63,46 € |
| 250 | 0,59516 € | 148,79 € |
| 500 | 0,57136 € | 285,68 € |
| 1.000 | 0,56092 € | 560,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52756 € | 1.582,68 € |
| 6.000 | 0,51572 € | 3.094,32 € |
| 9.000 | 0,50979 € | 4.588,11 € |
| 15.000 | 0,50321 € | 7.548,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

