BD9B331GWZ-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,77615 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9B331GWZ-E2

DigiKey Part Number
BD9B331GWZ-E2TR-ND - Tape & Reel (TR)
BD9B331GWZ-E2CT-ND - Cut Tape (CT)
BD9B331GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9B331GWZ-E2
Description
IC REG BUCK ADJ 3A 16UCSP30L1
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
BD9B331GWZ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-UCSP30L1 (1.98x1.8)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9B333GWZ-E2Rohm Semiconductor0BD9B333GWZ-E2CT-ND0,77615 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,82065 €2.461,95 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €