
BD9B305QUZ-E2 | |
|---|---|
DigiKey Part Number | 846-BD9B305QUZ-E2TR-ND - Tape & Reel (TR) 846-BD9B305QUZ-E2CT-ND - Cut Tape (CT) 846-BD9B305QUZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B305QUZ-E2 |
Description | IC REG BUCK ADJ 3A VMMP08LZ2020 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B305QUZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMMP08LZ2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55128 € | 137,82 € |
| 500 | 0,52906 € | 264,53 € |
| 1.000 | 0,51076 € | 510,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48330 € | 1.933,20 € |
| 8.000 | 0,47310 € | 3.784,80 € |
| 12.000 | 0,46799 € | 5.615,88 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

