
BD9B300MUV-E2 | |
|---|---|
DigiKey Part Number | BD9B300MUV-E2TR-ND - Tape & Reel (TR) BD9B300MUV-E2CT-ND - Cut Tape (CT) BD9B300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B300MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45328 € | 113,32 € |
| 500 | 0,43440 € | 217,20 € |
| 1.000 | 0,41888 € | 418,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39969 € | 1.199,07 € |
| 6.000 | 0,39030 € | 2.341,80 € |
| 9.000 | 0,38560 € | 3.470,40 € |
| 15.000 | 0,38039 € | 5.705,85 € |
| 21.000 | 0,37734 € | 7.924,14 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |








