MFR Recommended

BD9A302QWZ-E2 | |
|---|---|
DigiKey Part Number | BD9A302QWZ-E2TR-ND - Tape & Reel (TR) BD9A302QWZ-E2CT-ND - Cut Tape (CT) BD9A302QWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A302QWZ-E2 |
Description | IC REG BUCK ADJ 3A UMMP008AZ020 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package UMMP008AZ020 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9A300MUV-E2 | Rohm Semiconductor | 568 | BD9A300MUV-E2CT-ND | 0,72000 € | MFR Recommended |


