
BD99A41F-E2 | |
|---|---|
DigiKey Part Number | BD99A41F-E2TR-ND - Tape & Reel (TR) BD99A41F-E2CT-ND - Cut Tape (CT) BD99A41F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD99A41F-E2 |
Description | IC SUPERVISOR 1 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD99A41F-E2 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD87B41FVM-CTR | Rohm Semiconductor | 2.513 | 846-BD87B41FVM-CTRCT-ND | 1,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16960 € | 29,24 € |
| 100 | 1,04370 € | 104,37 € |
| 250 | 0,98376 € | 245,94 € |
| 500 | 0,94760 € | 473,80 € |
| 1.000 | 0,91787 € | 917,87 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

