
BD99954MWV-E2 | |
|---|---|
DigiKey Part Number | BD99954MWV-E2TR-ND - Tape & Reel (TR) BD99954MWV-E2CT-ND - Cut Tape (CT) BD99954MWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD99954MWV-E2 |
Description | IC BATT LI-ION 1-4C UQFN040V5050 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD99954MWV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage, Short Circuit | |
Interface | I2C, SMBus | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| 100 | 3,45810 € | 345,81 € |
| 250 | 3,29508 € | 823,77 € |
| 500 | 3,19686 € | 1.598,43 € |
| 1.000 | 3,11602 € | 3.116,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,03066 € | 7.576,65 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

