
BD99011EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD99011EFV-ME2TR-ND - Tape & Reel (TR) 846-BD99011EFV-ME2CT-ND - Cut Tape (CT) 846-BD99011EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD99011EFV-ME2 |
Description | IC REG BUCK 5V 2A 24HTSSOP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.6V | Supplier Device Package 24-HTSSOP-B |
Voltage - Input (Max) 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,98417 € | 5.968,34 € |
| Unit Price without VAT: | 2,98417 € |
|---|---|
| Unit Price with VAT: | 3,55116 € |

