
BD9898FV-E2 | |
|---|---|
DigiKey Part Number | BD9898FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9898FV-E2 |
Description | IC INVERTER CTRL DC-AC 28-SSOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Inverter Controller | |
Current - Supply | 60µA | |
Voltage - Supply | 16V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |

