
BD9890F-E2 | |
|---|---|
DigiKey Part Number | BD9890F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9890F-E2 |
Description | IC INVERTER CONTROL SOP28 |
Customer Reference | |
Detailed Description | LCD Display PMIC 28-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 14V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 90°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications LCD Display | Supplier Device Package 28-SOP |
Current - Supply 11mA | Base Product Number |

