
BD9888FV-E2 | |
|---|---|
DigiKey Part Number | BD9888FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9888FV-E2 |
Description | IC INVERTER CTRL DC-AC 28-SSOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 28-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 14V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 90°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LSSOP (0.220", 5.60mm Width) |
Applications Inverter Controller | Supplier Device Package 28-SSOP-B |
Current - Supply 2µA | Base Product Number |

