
BD9887FS-E2 | |
|---|---|
DigiKey Part Number | BD9887FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9887FS-E2 |
Description | IC INVERTER CTRL DC-AC 32-SSOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 32-SSOPA |
Datasheet | Datasheet |
Category | Voltage - Supply 6.5V ~ 30V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-SOP (0.213", 5.40mm Width) |
Applications Inverter Controller | Supplier Device Package 32-SSOPA |
Current - Supply 13µA | Base Product Number |

