
BD9886F-E2 | |
|---|---|
DigiKey Part Number | BD9886F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9886F-E2 |
Description | IC INVERTER CTRL DC-AC 28-SOP |
Customer Reference | |
Detailed Description | Inverter Controller PMIC 28-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Inverter Controller | |
Current - Supply | 2µA | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |

